


P4SMA47A | |
|---|---|
DigiKey Part Number | 18-P4SMA47ATR-ND - Tape & Reel (TR) 18-P4SMA47ACT-ND - Cut Tape (CT) 18-P4SMA47ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA47A |
Description | TVS DIODE 40.2VWM 64.8V DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 6.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA47A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 6.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.2.46400 | kr.24.64 |
| 100 | kr.1.57570 | kr.157.57 |
| 500 | kr.1.19180 | kr.595.90 |
| 1.000 | kr.1.06797 | kr.1,067.97 |
| 2.000 | kr.0.96362 | kr.1,927.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.76552 | kr.3,827.60 |
| 10.000 | kr.0.70259 | kr.7,025.90 |
| 15.000 | kr.0.67054 | kr.10,058.10 |
| 25.000 | kr.0.66240 | kr.16,560.00 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |

