
NT1206BRD0745K3L | |
|---|---|
DigiKey Part Number | 13-NT1206BRD0745K3LTR-ND - Tape & Reel (TR) 13-NT1206BRD0745K3LCT-ND - Cut Tape (CT) 13-NT1206BRD0745K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT1206BRD0745K3L |
Description | RES THIN FILM 0.10% 2/5W 45.3K |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ73C2B45K3BTD | TE Connectivity Passive Product | 23.654 | A140384CT-ND | kr.4.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.3.39200 | kr.33.92 |
| 25 | kr.3.14480 | kr.78.62 |
| 50 | kr.2.97220 | kr.148.61 |
| 100 | kr.2.81240 | kr.281.24 |
| 250 | kr.2.62148 | kr.655.37 |
| 500 | kr.2.49264 | kr.1,246.32 |
| 1.000 | kr.2.37668 | kr.2,376.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.15424 | kr.10,771.20 |
| 10.000 | kr.2.07662 | kr.20,766.20 |
| 15.000 | kr.2.03572 | kr.30,535.80 |
| 25.000 | kr.1.98858 | kr.49,714.50 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

