
RQ73C2B45K3BTD | |
|---|---|
DigiKey Part Number | A140384TR-ND - Tape & Reel (TR) A140384CT-ND - Cut Tape (CT) A140384DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B45K3BTD |
Description | RES 45.3 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B45K3BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.3.40500 | kr.34.05 |
| 25 | kr.3.15480 | kr.78.87 |
| 50 | kr.2.98100 | kr.149.05 |
| 100 | kr.2.82070 | kr.282.07 |
| 250 | kr.2.62932 | kr.657.33 |
| 500 | kr.2.49986 | kr.1,249.93 |
| 1.000 | kr.2.38365 | kr.2,383.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.16063 | kr.10,803.15 |
| 10.000 | kr.2.08280 | kr.20,828.00 |
| 15.000 | kr.2.04178 | kr.30,626.70 |
| 25.000 | kr.1.99451 | kr.49,862.75 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

