Similar

NKN5WSJR-73-27R | |
|---|---|
DigiKey Part Number | NKN5WSJR-73-27R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NKN5WSJR-73-27R |
Description | RES 27 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NKN5WSJR-73-27R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Non-Inductive, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NKN500JT-91-27R | YAGEO | 0 | 13-NKN500JT-91-27RTB-ND | kr.1.15920 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.79250 | kr.3,962.50 |
| Unit Price without VAT: | kr.0.79250 |
|---|---|
| Unit Price with VAT: | kr.0.99063 |


