NKN500JT-91-27R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.88272
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.79250
Datasheet
27 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKN500JT-91-27R

DigiKey Part Number
13-NKN500JT-91-27RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NKN500JT-91-27R
Description
RES 27 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
NKN500JT-91-27R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Non-Inductive, Safety
Series
Operating Temperature
-40°C ~ 200°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.335" Dia x 0.965" L (8.50mm x 24.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NKN7WSJR-91-27RYAGEO0NKN7WSJR-73-27R-NDkr.1.88272Upgrade
NKN5WSJR-73-27RYAGEO0NKN5WSJR-73-27R-NDkr.0.79250Similar
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.1.15920kr.289.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.15920
Unit Price with VAT:kr.1.44900