MFR-25FBF52-2K is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 10.097
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 2.011
Unit Price: kr.1.59000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 20.653
Unit Price: kr.0.89000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 4.428
Unit Price: kr.5.33000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.10627
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 15.189
Unit Price: kr.0.63000
Datasheet
2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FBF52-2K

DigiKey Part Number
2.00KXBK-ND
Manufacturer
Manufacturer Product Number
MFR-25FBF52-2K
Description
RES 2K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FBF52-2K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LR1F2K0TE Connectivity Passive Product10.0971712-LR1F2K0CT-NDkr.0.63000Upgrade
MRS25000C2001FRP00Vishay Beyschlag/Draloric/BC Components2.011PPC2.00KZCT-NDkr.1.59000Upgrade
SFR2500002001FR500Vishay Beyschlag/Draloric/BC Components20.65356-SFR2500002001FR500CT-NDkr.0.89000Upgrade
YR1B2K0CCTE Connectivity Passive Product4.4281712-YR1B2K0CCCT-NDkr.5.33000Upgrade
LR0204F2K0TE Connectivity Passive Product0LR0204F2K0-NDkr.0.10627Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.25400kr.2.54
25kr.0.21040kr.5.26
50kr.0.18520kr.9.26
100kr.0.16230kr.16.23
250kr.0.13772kr.34.43
500kr.0.12224kr.61.12
1.000kr.0.10898kr.108.98
5.000kr.0.08544kr.427.20
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750