LR0204F2K0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.06992
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 15.189
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11082
Datasheet
2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR0204F2K0

DigiKey Part Number
LR0204F2K0-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR0204F2K0
Description
RES 2K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR0204F2K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.079" Dia x 0.138" L (2.00mm x 3.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR16S0002001FR500Vishay Beyschlag/Draloric/BC Components0PPC2.00KXCT-NDkr.0.00000Upgrade
MFR-25FRF52-2KYAGEO013-MFR-25FRF52-2KCT-NDkr.0.63000Similar
RNMF14FAD2K00Stackpole Electronics Inc0RNMF14FAD2K00-NDkr.0.06992Parametric Equivalent
RNMF14FTC2K00Stackpole Electronics Inc15.189S2KCACT-NDkr.0.63000Parametric Equivalent
RNMF14FTD2K00Stackpole Electronics Inc0RNMF14FTD2K00-NDkr.0.11082Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
12.000kr.0.10627kr.1,275.24
Manufacturers Standard Package
Unit Price without VAT:kr.0.10627
Unit Price with VAT:kr.0.13284