
MFR-25FBF52-280K | |
|---|---|
DigiKey Part Number | 280KXBK-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-280K |
Description | RES 280K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 280 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-280K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FRF52-280K | YAGEO | 4.865 | 13-MFR-25FRF52-280KCT-ND | kr.0.63000 | Parametric Equivalent |
| MRS25000C2803FRP00 | Vishay Beyschlag/Draloric/BC Components | 1.894 | PPC280KZCT-ND | kr.1.59000 | Upgrade |
| MF1/4CCT52R2803F | KOA Speer Electronics, Inc. | 4.817 | 2019-MF1/4CCT52R2803FCT-ND | kr.0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24700 | kr.2.47 |
| 25 | kr.0.20800 | kr.5.20 |
| 50 | kr.0.18140 | kr.9.07 |
| 100 | kr.0.15910 | kr.15.91 |
| 250 | kr.0.13492 | kr.33.73 |
| 500 | kr.0.11982 | kr.59.91 |
| 1.000 | kr.0.10683 | kr.106.83 |
| 5.000 | kr.0.08376 | kr.418.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


