
MF1/4CCT52R2803F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CCT52R2803FTR-ND - Tape & Reel (TR) 2019-MF1/4CCT52R2803FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4CCT52R2803F |
Description | RES 280K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 280 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.52700 | kr.5.27 |
| 25 | kr.0.44480 | kr.11.12 |
| 50 | kr.0.39100 | kr.19.55 |
| 100 | kr.0.34530 | kr.34.53 |
| 250 | kr.0.29476 | kr.73.69 |
| 500 | kr.0.26312 | kr.131.56 |
| 1.000 | kr.0.23630 | kr.236.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18472 | kr.923.60 |
| 10.000 | kr.0.16937 | kr.1,693.70 |
| 15.000 | kr.0.16148 | kr.2,422.20 |
| 25.000 | kr.0.15256 | kr.3,814.00 |
| 35.000 | kr.0.14724 | kr.5,153.40 |
| 50.000 | kr.0.14204 | kr.7,102.00 |
| 60.000 | kr.0.13955 | kr.8,373.00 |
| 120.000 | kr.0.13100 | kr.15,720.00 |
| 125.000 | kr.0.13053 | kr.16,316.25 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

