
KNP1WSJT-52-100R | |
|---|---|
DigiKey Part Number | 13-KNP1WSJT-52-100RCT-ND - Cut Tape (CT) 13-KNP1WSJT-52-100RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KNP1WSJT-52-100R |
Description | RES 100 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP1WSJT-52-100R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPR1CT52R101J | KOA Speer Electronics, Inc. | 5.468 | 2019-SPR1CT52R101JCT-ND | kr.1.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.44400 | kr.4.44 |
| 25 | kr.0.37040 | kr.9.26 |
| 50 | kr.0.32460 | kr.16.23 |
| 100 | kr.0.28660 | kr.28.66 |
| 250 | kr.0.24420 | kr.61.05 |
| 500 | kr.0.21784 | kr.108.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.19534 | kr.195.34 |
| 2.000 | kr.0.17622 | kr.352.44 |
| 3.000 | kr.0.16636 | kr.499.08 |
| 5.000 | kr.0.15523 | kr.776.15 |
| 7.000 | kr.0.14858 | kr.1,040.06 |
| 10.000 | kr.0.14209 | kr.1,420.90 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

