
SPR1CT52R101J | |
|---|---|
DigiKey Part Number | 2019-SPR1CT52R101JTR-ND - Tape & Reel (TR) 2019-SPR1CT52R101JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPR1CT52R101J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.90700 | kr.9.07 |
| 25 | kr.0.76320 | kr.19.08 |
| 50 | kr.0.67340 | kr.33.67 |
| 100 | kr.0.59660 | kr.59.66 |
| 250 | kr.0.51252 | kr.128.13 |
| 500 | kr.0.46004 | kr.230.02 |
| 1.000 | kr.0.41527 | kr.415.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34490 | kr.1,379.60 |
| 8.000 | kr.0.31742 | kr.2,539.36 |
| 12.000 | kr.0.30331 | kr.3,639.72 |
| 20.000 | kr.0.28735 | kr.5,747.00 |
| 28.000 | kr.0.27783 | kr.7,779.24 |
| 40.000 | kr.0.26854 | kr.10,741.60 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

