HHV100FT-73-2M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 2.722
Unit Price: kr.4.18000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.91138
Datasheet
2 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV100FT-73-2M

DigiKey Part Number
2MBGTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HHV100FT-73-2M
Description
RES 2M OHM 1% 1W AXIAL
Customer Reference
Detailed Description
2 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HHV100FT-73-2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, High Voltage, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHV1WSFT-73-2MYAGEO2.72213-HHV1WSFT-73-2MCT-NDkr.4.18000Similar
HHV2WSFT-73-2MYAGEO0HHV2WSFT-73-2M-NDkr.0.91138Similar
Obsolete
This product is no longer manufactured. View Substitutes