
HHV1WSFT-73-2M | |
|---|---|
DigiKey Part Number | 13-HHV1WSFT-73-2MCT-ND - Cut Tape (CT) 13-HHV1WSFT-73-2MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV1WSFT-73-2M |
Description | RES 2M OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.69500 | kr.26.95 |
| 25 | kr.2.29240 | kr.57.31 |
| 50 | kr.2.04020 | kr.102.01 |
| 100 | kr.1.82590 | kr.182.59 |
| 250 | kr.1.59032 | kr.397.58 |
| 500 | kr.1.44298 | kr.721.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.29184 | kr.1,291.84 |
| 2.000 | kr.1.18739 | kr.2,374.78 |
| 3.000 | kr.1.13376 | kr.3,401.28 |
| 5.000 | kr.1.07306 | kr.5,365.30 |
| 7.000 | kr.1.03690 | kr.7,258.30 |
| 10.000 | kr.1.00156 | kr.10,015.60 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

