HHV100FT-73-100K is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


YAGEO
In Stock: 5.618
Unit Price: kr.2.03000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.87175
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.91138
Datasheet
100 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV100FT-73-100K

DigiKey Part Number
100KBGTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HHV100FT-73-100K
Description
RES 100K OHM 1% 1W AXIAL
Customer Reference
Detailed Description
100 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HHV100FT-73-100K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, High Voltage, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMP300FRF73-100KYAGEO5.61813-FMP300FRF73-100KCT-NDkr.2.03000Upgrade
HHV1WSFR-73-100KYAGEO0HHV1WSFR-52-100K-NDkr.0.87175Similar
HHV2WSFT-73-100KYAGEO0HHV2WSFT-73-100K-NDkr.0.91138Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types