HHV-25JT-52-680K is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.23071
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.36995
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.32.11970
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.34343
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.47380
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.9.37547
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.7.15761
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.13765
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.99534
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.10513
Datasheet
680 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV-25JT-52-680K

DigiKey Part Number
13-HHV-25JT-52-680KCT-ND - Cut Tape (CT)
13-HHV-25JT-52-680KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HHV-25JT-52-680K
Description
RES 680K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HHV-25JT-52-680K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, High Voltage, Safety
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHV-25JR-52-680KYAGEO0680KAATR-NDkr.0.23071Direct
HHV-25FR-52-680KYAGEO0680KGATR-NDkr.0.36995Upgrade
CMF07680K00GKEKVishay Dale0CMF07680K00GKEK-NDkr.32.11970Upgrade
CMF07680K00JLEAVishay Dale0CMF07680K00JLEA-NDkr.1.34343Upgrade
CMF07680K00JNEBVishay Dale0CMF07680K00JNEB-NDkr.2.47380Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.54500kr.5.45
25kr.0.45640kr.11.41
50kr.0.40060kr.20.03
100kr.0.35380kr.35.38
250kr.0.30256kr.75.64
500kr.0.27008kr.135.04
1.000kr.0.24270kr.242.70
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.18990kr.949.50
10.000kr.0.17419kr.1,741.90
15.000kr.0.16612kr.2,491.80
25.000kr.0.15699kr.3,924.75
35.000kr.0.15155kr.5,304.25
50.000kr.0.14623kr.7,311.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250