CMF07680K00JLEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.32.11970
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.9.37547
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.7.15761
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.13765
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet
680 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF07680K00JLEA

DigiKey Part Number
CMF07680K00JLEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF07680K00JLEA
Description
RES 680K OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF07680K00JLEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF07680K00GKEKVishay Dale0CMF07680K00GKEK-NDkr.32.11970Upgrade
CMF55680K00BEEBVishay Dale0CMF55680K00BEEB-NDkr.9.37547Upgrade
CMF55680K00FEEBVishay Dale0CMF55680K00FEEB-NDkr.7.15761Upgrade
CMF55680K00FHEKVishay Dale0CMF55680K00FHEK-NDkr.1.13765Upgrade
CMF55680K00JKEKVishay Dale0CMF55680K00JKEK-NDkr.21.04690Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.34343kr.6,717.15
Manufacturers Standard Package
Unit Price without VAT:kr.1.34343
Unit Price with VAT:kr.1.67929