Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

HHV-25JR-52-680K | |
|---|---|
DigiKey Part Number | 680KAATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HHV-25JR-52-680K |
Description | RES 680K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-25JR-52-680K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHV-25FR-52-680K | YAGEO | 0 | 680KGATR-ND | kr.0.36995 | Upgrade |
| HHV-25JT-52-680K | YAGEO | 0 | 13-HHV-25JT-52-680KCT-ND | kr.0.89000 | Parametric Equivalent |
| CMF07680K00GKEK | Vishay Dale | 0 | CMF07680K00GKEK-ND | kr.32.11970 | Upgrade |
| CMF07680K00JLEA | Vishay Dale | 0 | CMF07680K00JLEA-ND | kr.1.34343 | Upgrade |
| CMF07680K00JNEB | Vishay Dale | 0 | CMF07680K00JNEB-ND | kr.2.47380 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23071 | kr.1,153.55 |
| Unit Price without VAT: | kr.0.23071 |
|---|---|
| Unit Price with VAT: | kr.0.28839 |





