Similar
Upgrade

FRM50SJR-52-22R | |
|---|---|
DigiKey Part Number | 22DVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FRM50SJR-52-22R |
Description | RES 22 OHM 5% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
EDA/CAD Models | FRM50SJR-52-22R Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKN50SJR-52-22R | YAGEO | 624 | 13-FKN50SJR-52-22RCT-ND | kr.1.20000 | Similar |
| NFR25H0002209JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | PPC22BCT-ND | kr.2.09000 | Upgrade |



