
FKN50SJR-52-22R | |
|---|---|
DigiKey Part Number | 13-FKN50SJR-52-22RTR-ND - Tape & Reel (TR) 13-FKN50SJR-52-22RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN50SJR-52-22R |
Description | RES 22 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN50SJR-52-22R Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.78000 | kr.7.80 |
| 25 | kr.0.65680 | kr.16.42 |
| 50 | kr.0.57940 | kr.28.97 |
| 100 | kr.0.51290 | kr.51.29 |
| 250 | kr.0.44000 | kr.110.00 |
| 500 | kr.0.39448 | kr.197.24 |
| 1.000 | kr.0.35567 | kr.355.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.28658 | kr.1,432.90 |
| 10.000 | kr.0.26398 | kr.2,639.80 |
| 15.000 | kr.0.25237 | kr.3,785.55 |
| 25.000 | kr.0.23923 | kr.5,980.75 |
| 35.000 | kr.0.23140 | kr.8,099.00 |
| 50.000 | kr.0.22375 | kr.11,187.50 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

