FMP300JT-73-220K is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.32782
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.39820
Datasheet

Upgrade


YAGEO
In Stock: 8.254
Unit Price: kr.1.98000
Datasheet
FMP Series 220K Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP300JT-73-220K

DigiKey Part Number
220KAXCT-ND - Cut Tape (CT)
220KAXTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FMP300JT-73-220K
Description
RES 220K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP300JT-73-220K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.1.02400kr.10.24
25kr.0.86280kr.21.57
50kr.0.76160kr.38.08
100kr.0.67520kr.67.52
250kr.0.58136kr.145.34
500kr.0.52236kr.261.18
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.47226kr.472.26
2.000kr.0.42963kr.859.26
3.000kr.0.40772kr.1,223.16
5.000kr.0.38295kr.1,914.75
7.000kr.0.36818kr.2,577.26
10.000kr.0.35375kr.3,537.50
12.000kr.0.34682kr.4,161.84
24.000kr.0.32306kr.7,753.44
25.000kr.0.32178kr.8,044.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000