
FMP300FTF73-220K | |
---|---|
DigiKey Part Number | 220KAVCT-ND - Cut Tape (CT) 220KAVTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP300FTF73-220K |
Description | RES 220K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP300FTF73-220K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.98000 | kr.1.98 |
10 | kr.1.28000 | kr.12.80 |
25 | kr.1.08040 | kr.27.01 |
50 | kr.0.95480 | kr.47.74 |
100 | kr.0.84860 | kr.84.86 |
250 | kr.0.73268 | kr.183.17 |
500 | kr.0.65972 | kr.329.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.0.59782 | kr.597.82 |
2.000 | kr.0.54515 | kr.1,090.30 |
3.000 | kr.0.51810 | kr.1,554.30 |
5.000 | kr.0.48749 | kr.2,437.45 |
7.000 | kr.0.46925 | kr.3,284.75 |
10.000 | kr.0.45142 | kr.4,514.20 |
12.000 | kr.0.44286 | kr.5,314.32 |
24.000 | kr.0.41351 | kr.9,924.24 |
25.000 | kr.0.41192 | kr.10,298.00 |
Unit Price without VAT: | kr.1.98000 |
---|---|
Unit Price with VAT: | kr.2.47500 |