Upgrade
Upgrade
Parametric Equivalent

FMP300JR-73-10K | |
|---|---|
DigiKey Part Number | FMP300JR-73-10K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMP300JR-73-10K |
Description | RES 10K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP300JR-73-10K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMP300FRF73-10K | YAGEO | 1.432 | 13-FMP300FRF73-10KCT-ND | kr.2.03000 | Upgrade |
| FMP300FTF73-10K | YAGEO | 2.314 | 10KAVCT-ND | kr.2.03000 | Upgrade |
| FMP300JT-73-10K | YAGEO | 435 | 10KAXCT-ND | kr.1.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32475 | kr.1,623.75 |
| Unit Price without VAT: | kr.0.32475 |
|---|---|
| Unit Price with VAT: | kr.0.40594 |



