
FMP300JT-73-10K | |
|---|---|
DigiKey Part Number | 10KAXCT-ND - Cut Tape (CT) 10KAXTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP300JT-73-10K |
Description | RES 10K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP300JT-73-10K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMP300FRF73-10K | YAGEO | 1.432 | 13-FMP300FRF73-10KCT-ND | kr.0.27000 | Upgrade |
| FMP300FTF73-10K | YAGEO | 2.314 | 10KAVCT-ND | kr.0.27000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.03300 | kr.10.33 |
| 25 | kr.0.87000 | kr.21.75 |
| 50 | kr.0.76840 | kr.38.42 |
| 100 | kr.0.68220 | kr.68.22 |
| 250 | kr.0.58732 | kr.146.83 |
| 500 | kr.0.52786 | kr.263.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.46783 | kr.467.83 |
| 2.000 | kr.0.42561 | kr.851.22 |
| 3.000 | kr.0.40390 | kr.1,211.70 |
| 5.000 | kr.0.37936 | kr.1,896.80 |
| 7.000 | kr.0.36473 | kr.2,553.11 |
| 10.000 | kr.0.35043 | kr.3,504.30 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

