
FMP200JT-52-100K | |
|---|---|
DigiKey Part Number | 13-FMP200JT-52-100KCT-ND - Cut Tape (CT) 13-FMP200JT-52-100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP200JT-52-100K |
Description | RES 100K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200JT-52-100K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.354" L (3.90mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR02000201003JA100 | Vishay Beyschlag/Draloric/BC Components | 7.799 | BC4756CT-ND | kr.2.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.79500 | kr.7.95 |
| 25 | kr.0.66920 | kr.16.73 |
| 50 | kr.0.58980 | kr.29.49 |
| 100 | kr.0.52240 | kr.52.24 |
| 250 | kr.0.44792 | kr.111.98 |
| 500 | kr.0.40152 | kr.200.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.36204 | kr.362.04 |
| 2.000 | kr.0.32842 | kr.656.84 |
| 3.000 | kr.0.31114 | kr.933.42 |
| 5.000 | kr.0.29159 | kr.1,457.95 |
| 7.000 | kr.0.27993 | kr.1,959.51 |
| 10.000 | kr.0.26855 | kr.2,685.50 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

