100 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR02000201003JA100

DigiKey Part Number
BC4756CT-ND - Cut Tape (CT)
BC4756TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR02000201003JA100
Description
RES 100K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR02000201003JA100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Series
Temperature Coefficient
±250ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.779
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.31000kr.2.31
10kr.1.46100kr.14.61
25kr.1.23600kr.30.90
50kr.1.09480kr.54.74
100kr.0.97370kr.97.37
250kr.0.84152kr.210.38
500kr.0.75868kr.379.34
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.68831kr.688.31
2.000kr.0.62844kr.1,256.88
3.000kr.0.59767kr.1,793.01
5.000kr.0.56286kr.2,814.30
7.000kr.0.54212kr.3,794.84
10.000kr.0.52185kr.5,218.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.31000
Unit Price with VAT:kr.2.88750