
FMP200FRF52-10K | |
|---|---|
DigiKey Part Number | 10KYTR-ND - Tape & Reel (TR) 10KYCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200FRF52-10K |
Description | RES 10K OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200FRF52-10K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.354" L (3.90mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF210K000FKE14 | Vishay Dale | 179 | 541-CPF210K000FKE14-ND | kr.18.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.85000 | kr.8.50 |
| 25 | kr.0.71280 | kr.17.82 |
| 50 | kr.0.62900 | kr.31.45 |
| 100 | kr.0.55790 | kr.55.79 |
| 250 | kr.0.47880 | kr.119.70 |
| 500 | kr.0.42960 | kr.214.80 |
| 1.000 | kr.0.38756 | kr.387.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.33485 | kr.837.12 |
| 5.000 | kr.0.30660 | kr.1,533.00 |
| 7.500 | kr.0.29211 | kr.2,190.82 |
| 12.500 | kr.0.27569 | kr.3,446.12 |
| 17.500 | kr.0.26591 | kr.4,653.42 |
| 25.000 | kr.0.25635 | kr.6,408.75 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

