10 kOhms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF210K000FKE14

DigiKey Part Number
541-CPF210K000FKE14-ND
Manufacturer
Manufacturer Product Number
CPF210K000FKE14
Description
RES 10K OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Moisture Resistant, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 230°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 179
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18.13000kr.18.13
10kr.12.09700kr.120.97
25kr.10.46600kr.261.65
50kr.9.44400kr.472.20
100kr.8.57420kr.857.42
300kr.7.45457kr.2,236.37
500kr.7.02472kr.3,512.36
1.000kr.6.51822kr.6,518.22
5.000kr.5.61710kr.28,085.50
Manufacturers Standard Package
Unit Price without VAT:kr.18.13000
Unit Price with VAT:kr.22.66250