
FKN3WSJT-73-100R | |
|---|---|
DigiKey Part Number | YAG1230CT-ND - Cut Tape (CT) YAG1230TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FKN3WSJT-73-100R |
Description | RES 100 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN3WSJT-73-100R Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKN3WSJR-73-100R | YAGEO | 4.303 | 13-FKN3WSJR-73-100RCT-ND | kr.2.98000 | Direct |
| FWFU3W100RJ | TE Connectivity Passive Product | 936 | 1712-FWFU3W100RJCT-ND | kr.2.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.42700 | kr.14.27 |
| 25 | kr.1.20720 | kr.30.18 |
| 50 | kr.1.07020 | kr.53.51 |
| 100 | kr.0.95230 | kr.95.23 |
| 250 | kr.0.82292 | kr.205.73 |
| 500 | kr.0.74204 | kr.371.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.67324 | kr.673.24 |
| 2.000 | kr.0.61476 | kr.1,229.52 |
| 3.000 | kr.0.58470 | kr.1,754.10 |
| 5.000 | kr.0.55069 | kr.2,753.45 |
| 7.000 | kr.0.53042 | kr.3,712.94 |
| 10.000 | kr.0.51061 | kr.5,106.10 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

