New Product
100 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
FWFU3WR47J
FWFU3WR47J

FWFU3W100RJ

DigiKey Part Number
1712-FWFU3W100RJCT-ND - Cut Tape (CT)
1712-FWFU3W100RJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FWFU3W100RJ
Description
FWFU 3W 100R 5%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FWFU3W100RJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 926
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.68600kr.16.86
25kr.1.42760kr.35.69
50kr.1.26540kr.63.27
100kr.1.12790kr.112.79
250kr.0.97660kr.244.15
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.0.88214kr.441.07
1.000kr.0.80169kr.801.69
1.500kr.0.76033kr.1,140.49
2.500kr.0.71356kr.1,783.90
3.500kr.0.68568kr.2,399.88
5.000kr.0.65843kr.3,292.15
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000