
FKN100JR-73-100R | |
|---|---|
DigiKey Part Number | 13-FKN100JR-73-100RTR-ND - Tape & Reel (TR) 13-FKN100JR-73-100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN100JR-73-100R |
Description | RES 100 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN100JR-73-100R Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU1W100RJ | TE Connectivity Passive Product | 990 | 1712-FWFU1W100RJCT-ND | kr.1.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.71600 | kr.7.16 |
| 25 | kr.0.60120 | kr.15.03 |
| 50 | kr.0.52880 | kr.26.44 |
| 100 | kr.0.46790 | kr.46.79 |
| 250 | kr.0.40096 | kr.100.24 |
| 500 | kr.0.35910 | kr.179.55 |
| 1.000 | kr.0.32353 | kr.323.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.29326 | kr.586.52 |
| 4.000 | kr.0.26752 | kr.1,070.08 |
| 6.000 | kr.0.25429 | kr.1,525.74 |
| 10.000 | kr.0.23933 | kr.2,393.30 |
| 14.000 | kr.0.23041 | kr.3,225.74 |
| 20.000 | kr.0.22170 | kr.4,434.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

