New Product
100 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
FWFU1WR47J
FWFU1WR47J

FWFU1W100RJ

DigiKey Part Number
1712-FWFU1W100RJCT-ND - Cut Tape (CT)
1712-FWFU1W100RJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FWFU1W100RJ
Description
FWFU 1W 100R 5%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FWFU1W100RJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EP1W100RJTE Connectivity Passive Product2.989A129411CT-NDkr.2.03000Parametric Equivalent
In-Stock: 990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.98900kr.9.89
25kr.0.83440kr.20.86
50kr.0.73680kr.36.84
100kr.0.65370kr.65.37
250kr.0.56248kr.140.62
500kr.0.50530kr.252.65
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.45673kr.456.73
2.000kr.0.41540kr.830.80
3.000kr.0.39418kr.1,182.54
5.000kr.0.37015kr.1,850.75
7.000kr.0.35583kr.2,490.81
10.000kr.0.34184kr.3,418.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750