Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar



CS1206KRX7R9BB102 | |
|---|---|
DigiKey Part Number | 311-3595-2-ND - Tape & Reel (TR) 311-3595-1-ND - Cut Tape (CT) 311-3595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KRX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KRX7R9BB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS1206KRX7RABB102 | YAGEO | 6.680 | 13-CS1206KRX7RABB102CT-ND | kr.2.22000 | Upgrade |
| 1206Y0500102KXT | Knowles Syfer | 0 | 1206Y0500102KXT-ND | kr.2.05048 | Direct |
| C1206X102K5RACTU | KEMET | 7.850 | 399-C1206X102K5RACTUCT-ND | kr.2.79000 | Direct |
| 1206Y0500102JXT | Knowles Syfer | 0 | 1206Y0500102JXT-ND | kr.2.45548 | Upgrade |
| 1206Y0630102JXT | Knowles Syfer | 0 | 1206Y0630102JXT-ND | kr.2.03948 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.06500 | kr.10.65 |
| 50 | kr.0.77100 | kr.38.55 |
| 100 | kr.0.68160 | kr.68.16 |
| 500 | kr.0.53066 | kr.265.33 |
| 1.000 | kr.0.48400 | kr.484.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.39449 | kr.1,577.96 |
| 8.000 | kr.0.36983 | kr.2,958.64 |
| 12.000 | kr.0.35747 | kr.4,289.64 |
| 20.000 | kr.0.34378 | kr.6,875.60 |
| 28.000 | kr.0.33578 | kr.9,401.84 |
| 40.000 | kr.0.32808 | kr.13,123.20 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |





