1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X102K5RACTU

DigiKey Part Number
399-C1206X102K5RACTUTR-ND - Tape & Reel (TR)
399-C1206X102K5RACTUCT-ND - Cut Tape (CT)
399-C1206X102K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X102K5RACTU
Description
CAP CER 1000PF 50V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X102K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.090
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.41400kr.14.14
50kr.1.04320kr.52.16
100kr.0.91460kr.91.46
500kr.0.73268kr.366.34
1.000kr.0.63584kr.635.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.49621kr.1,984.84
8.000kr.0.47214kr.3,777.12
12.000kr.0.46345kr.5,561.40
20.000kr.0.46114kr.9,222.80
28.000kr.0.45315kr.12,688.20
40.000kr.0.45180kr.18,072.00
48.000kr.0.45116kr.21,655.68
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250