470 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS1206KKX7RBBB471

DigiKey Part Number
13-CS1206KKX7RBBB471TR-ND - Tape & Reel (TR)
13-CS1206KKX7RBBB471CT-ND - Cut Tape (CT)
13-CS1206KKX7RBBB471DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1206KKX7RBBB471
Description
CAP CER 470PF 500V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS1206KKX7RBBB471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CS1206KKX7RZBB471YAGEO6.00013-CS1206KKX7RZBB471CT-NDkr.2.54000Upgrade
CS1206JKNPOZBN471YAGEO5.11513-CS1206JKNPOZBN471CT-NDkr.4.63000Similar
1206Y5000471KXTKnowles Syfer1.2611608-1409-1-NDkr.5.83000Direct
C1206X471KCRACTUKEMET5.945399-C1206X471KCRACTUCT-NDkr.8.37000Direct
1206Y6300471KXTKnowles Syfer8.2321608-1206Y6300471KXTCT-NDkr.5.83000Upgrade
In-Stock: 1.429
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.70400kr.7.04
50kr.0.49960kr.24.98
100kr.0.43680kr.43.68
500kr.0.33222kr.166.11
1.000kr.0.30001kr.300.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.24794kr.743.82
6.000kr.0.22945kr.1,376.70
9.000kr.0.22020kr.1,981.80
15.000kr.0.20995kr.3,149.25
21.000kr.0.20396kr.4,283.16
30.000kr.0.19820kr.5,946.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000