470 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1206JKNPOZBN471

DigiKey Part Number
13-CS1206JKNPOZBN471TR-ND - Tape & Reel (TR)
13-CS1206JKNPOZBN471CT-ND - Cut Tape (CT)
13-CS1206JKNPOZBN471DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1206JKNPOZBN471
Description
CAP CER 470PF 630V C0G/NPO 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS1206JKNPOZBN471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.115
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.89100kr.28.91
50kr.2.20500kr.110.25
100kr.1.99460kr.199.46
500kr.1.63890kr.819.45
1.000kr.1.52895kr.1,528.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.32692kr.3,980.76
6.000kr.1.26366kr.7,581.96
9.000kr.1.23196kr.11,087.64
15.000kr.1.19683kr.17,952.45
21.000kr.1.17630kr.24,702.30
30.000kr.1.15654kr.34,696.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750