CS0603KRX7R0BB223 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.74406
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.70848
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.73899
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.800
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


TDK
In Stock: 6.488
Unit Price: kr.1.33000
Datasheet
New at DigiKey
0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS0603KRX7R0BB223

DigiKey Part Number
13-CS0603KRX7R0BB223TR-ND - Tape & Reel (TR)
13-CS0603KRX7R0BB223CT-ND - Cut Tape (CT)
13-CS0603KRX7R0BB223DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS0603KRX7R0BB223
Description
CAP MLCC X7R 22 NF 100V FLEX
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X223K1RAC3121KEMET0399-C0603X223K1RAC3121TR-NDkr.0.74406Parametric Equivalent
C0603X223K1RAC3198KEMET0399-C0603X223K1RAC3198TR-NDkr.0.70848Parametric Equivalent
C0603X223K1RAC3316KEMET0399-C0603X223K1RAC3316TR-NDkr.0.73899Parametric Equivalent
C0603X223K1RACAUTOKEMET3.800399-16488-1-NDkr.2.85000Parametric Equivalent
CGA3E2X7R2A223K080AETDK6.488445-173709-1-NDkr.1.33000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.46900kr.4.69
50kr.0.32720kr.16.36
100kr.0.28470kr.28.47
500kr.0.21214kr.106.07
1.000kr.0.18982kr.189.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16438kr.657.52
8.000kr.0.15142kr.1,211.36
12.000kr.0.14493kr.1,739.16
20.000kr.0.13775kr.2,755.00
28.000kr.0.13356kr.3,739.68
40.000kr.0.12952kr.5,180.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500