Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603X223K1RAC3198 | |
|---|---|
DigiKey Part Number | 399-C0603X223K1RAC3198TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X223K1RAC3198 |
Description | .022UF 100V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X223K1RAC3121 | KEMET | 0 | 399-C0603X223K1RAC3121TR-ND | kr.0.74406 | Parametric Equivalent |
| C0603X223K1RAC3316 | KEMET | 0 | 399-C0603X223K1RAC3316TR-ND | kr.0.73899 | Parametric Equivalent |
| C0603X223K1RACAUTO | KEMET | 3.800 | 399-16488-1-ND | kr.2.85000 | Parametric Equivalent |
| CGA3E2X7R2A223K080AE | TDK | 6.488 | 445-173709-1-ND | kr.1.33000 | Parametric Equivalent |
| CS0603KRX7R0BB223 | YAGEO | 0 | 13-CS0603KRX7R0BB223CT-ND | kr.0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.70848 | kr.2,833.92 |
| Unit Price without VAT: | kr.0.70848 |
|---|---|
| Unit Price with VAT: | kr.0.88560 |





