Upgrade
Upgrade
Upgrade
Upgrade



CQ0402GRNPO9BN330 | |
|---|---|
DigiKey Part Number | CQ0402GRNPO9BN330-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CQ0402GRNPO9BN330 |
Description | CAP CER 33PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402GRNPO9BN330 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402FRNPO9BN330 | YAGEO | 140.898 | 311-3732-1-ND | kr.0.63000 | Upgrade |
| C0402C330F5GACTU | KEMET | 46.113 | 399-C0402C330F5GACTUCT-ND | kr.8.75000 | Upgrade |
| C1005C0G1H330F050BA | TDK | 24.003 | 445-7009-1-ND | kr.2.54000 | Upgrade |
| KGM05ACG1H330FH | KYOCERA AVX | 62.086 | 478-KGM05ACG1H330FHCT-ND | kr.3.30000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.25545 | kr.2,554.50 |
| Unit Price without VAT: | kr.0.25545 |
|---|---|
| Unit Price with VAT: | kr.0.31931 |





