Upgrade
Direct
Upgrade



CQ0402CRNPO9BN8R0 | |
|---|---|
DigiKey Part Number | CQ0402CRNPO9BN8R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CQ0402CRNPO9BN8R0 |
Description | CAP CER 8PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402CRNPO9BN8R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402BRNPO9BN8R0 | YAGEO | 8.694 | 311-3708-1-ND | kr.0.63000 | Upgrade |
| 04025A8R0CAT2A | KYOCERA AVX | 17.875 | 478-10116-1-ND | kr.1.65000 | Direct |
| 04025A8R0BAT2A | KYOCERA AVX | 0 | 04025A8R0BAT2A-ND | kr.0.34516 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15481 | kr.1,548.10 |
| Unit Price without VAT: | kr.0.15481 |
|---|---|
| Unit Price with VAT: | kr.0.19351 |




