04025A8R0BAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.34516

Direct


Murata Electronics
In Stock: 218.756
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.02904
Datasheet

Parametric Equivalent


KEMET
In Stock: 50.000
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8.854
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 17.975
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 76.892
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.04851
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 28.367
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 6.970
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9.400
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.04138
Datasheet
8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A8R0BAT2A

DigiKey Part Number
04025A8R0BAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025A8R0BAT2A
Description
CAP CER 8PF 50V NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A8R0BAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A8R0BAT2NKYOCERA AVX0478-04025A8R0BAT2NTR-NDkr.0.34516Parametric Equivalent
GRM1555C1H8R0BA01DMurata Electronics218.756490-8230-1-NDkr.0.63000Direct
0402N8R0B500CTWalsin Technology Corporation01292-0402N8R0B500CTTR-NDkr.0.02904Parametric Equivalent
CBR04C809B5GACKEMET50.000399-CBR04C809B5GACCT-NDkr.1.01000Parametric Equivalent
CC0402BRNPO9BN8R0YAGEO8.854311-3708-1-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.34516kr.3,451.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.34516
Unit Price with VAT:kr.0.43145