Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CFR-25JT-52-240K | |
|---|---|
DigiKey Part Number | CFR-25JT-52-240K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-240K |
Description | RES 240K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 0/ -700ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-25JB-52-240K | YAGEO | 2.155 | 240KQBK-ND | kr.0.63000 | Parametric Equivalent |
| CFR-25JR-52-240K | YAGEO | 4.164 | 13-CFR-25JR-52-240KCT-ND | kr.0.63000 | Parametric Equivalent |
| CFR-25JR-PN240K | YAGEO | 0 | CFR-25JR-PN240K-ND | kr.0.09794 | Parametric Equivalent |
| CF1/4CT52R244J | KOA Speer Electronics, Inc. | 9.963 | 2019-CF1/4CT52R244JCT-ND | kr.0.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06265 | kr.313.25 |
| Unit Price without VAT: | kr.0.06265 |
|---|---|
| Unit Price with VAT: | kr.0.07831 |



