240 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JB-52-240K

DigiKey Part Number
240KQBK-ND
Manufacturer
Manufacturer Product Number
CFR-25JB-52-240K
Description
RES 240K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
240 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JB-52-240K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
0/ -700ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-25JR-52-240KYAGEO4.18913-CFR-25JR-52-240KCT-NDkr.0.63000Parametric Equivalent
CF1/4CT52R244JKOA Speer Electronics, Inc.9.9632019-CF1/4CT52R244JCT-NDkr.0.89000Parametric Equivalent
In-Stock: 3.155
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.21600kr.2.16
25kr.0.18000kr.4.50
50kr.0.15600kr.7.80
100kr.0.13760kr.13.76
250kr.0.11616kr.29.04
500kr.0.10308kr.51.54
1.000kr.0.09180kr.91.80
5.000kr.0.07172kr.358.60
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750