
CFR-25JR-52-160K | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-160KTR-ND - Tape & Reel (TR) 13-CFR-25JR-52-160KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-160K |
Description | RES 160K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-160K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 0/ -700ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-25JB-52-160K | YAGEO | 4.509 | 160KQBK-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22200 | kr.2.22 |
| 25 | kr.0.18520 | kr.4.63 |
| 50 | kr.0.16100 | kr.8.05 |
| 100 | kr.0.14140 | kr.14.14 |
| 250 | kr.0.11968 | kr.29.92 |
| 500 | kr.0.10614 | kr.53.07 |
| 1.000 | kr.0.09453 | kr.94.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07172 | kr.358.60 |
| 10.000 | kr.0.06515 | kr.651.50 |
| 15.000 | kr.0.06177 | kr.926.55 |
| 25.000 | kr.0.05794 | kr.1,448.50 |
| 35.000 | kr.0.05566 | kr.1,948.10 |
| 50.000 | kr.0.05343 | kr.2,671.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

