
CFR-25JB-52-3M | |
|---|---|
DigiKey Part Number | 3.0MQBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-25JB-52-3M |
Description | RES 3M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JB-52-3M Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 0/ -1500ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-25JR-52-3M | YAGEO | 4.205 | 13-CFR-25JR-52-3MCT-ND | kr.0.64000 | Parametric Equivalent |
| CF14JA3M00 | Stackpole Electronics Inc | 0 | CF14JA3M00-ND | kr.0.05577 | Parametric Equivalent |
| CF14JT3M00 | Stackpole Electronics Inc | 40.402 | CF14JT3M00CT-ND | kr.0.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21800 | kr.2.18 |
| 25 | kr.0.18200 | kr.4.55 |
| 50 | kr.0.15760 | kr.7.88 |
| 100 | kr.0.13910 | kr.13.91 |
| 250 | kr.0.11744 | kr.29.36 |
| 500 | kr.0.10422 | kr.52.11 |
| 1.000 | kr.0.09282 | kr.92.82 |
| 5.000 | kr.0.07251 | kr.362.55 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


