


1812HC102KAT1A | |
---|---|
DigiKey Part Number | 478-3006-2-ND - Tape & Reel (TR) 478-3006-1-ND - Cut Tape (CT) 478-3006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HC102KAT1A |
Description | CAP CER 1000PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812HC102KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.01000 | kr.3.01 |
10 | kr.1.82400 | kr.18.24 |
50 | kr.1.35940 | kr.67.97 |
100 | kr.1.21790 | kr.121.79 |
500 | kr.0.97868 | kr.489.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.0.92282 | kr.922.82 |
2.000 | kr.0.86083 | kr.1,721.66 |
3.000 | kr.0.82980 | kr.2,489.40 |
5.000 | kr.0.79542 | kr.3,977.10 |
7.000 | kr.0.77531 | kr.5,427.17 |
10.000 | kr.0.75597 | kr.7,559.70 |
12.000 | kr.0.74682 | kr.8,961.84 |
24.000 | kr.0.71597 | kr.17,183.28 |
25.000 | kr.0.71433 | kr.17,858.25 |
Unit Price without VAT: | kr.3.01000 |
---|---|
Unit Price with VAT: | kr.3.76250 |