150 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1808KKX7REBB151

DigiKey Part Number
13-CC1808KKX7REBB151TR-ND - Tape & Reel (TR)
13-CC1808KKX7REBB151CT-ND - Cut Tape (CT)
13-CC1808KKX7REBB151DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1808KKX7REBB151
Description
CAP CER 150PF 3KV X7R 1808
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1808KKX7REBB151 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1808C151KHRACTUKEMET1.282399-C1808C151KHRACTUCT-NDkr.1.71000Direct
In-Stock: 1.707
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.3.67300kr.36.73
50kr.2.83960kr.141.98
100kr.2.58130kr.258.13
500kr.2.14606kr.1,073.03
1.000kr.2.01152kr.2,011.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.81025kr.3,620.50
4.000kr.1.72341kr.6,893.64
6.000kr.1.67991kr.10,079.46
10.000kr.1.63171kr.16,317.10
14.000kr.1.60352kr.22,449.28
20.000kr.1.57640kr.31,528.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250