
C1808C151KHRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C151KHRACTUTR-ND - Tape & Reel (TR) 399-C1808C151KHRACTUCT-ND - Cut Tape (CT) 399-C1808C151KHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C151KHRACTU |
Description | CAP CER 150PF 3000V X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C151KHRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.82000 | kr.12.82 |
| 10 | kr.8.61500 | kr.86.15 |
| 50 | kr.6.95360 | kr.347.68 |
| 100 | kr.6.43950 | kr.643.95 |
| 500 | kr.5.57094 | kr.2,785.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.30216 | kr.5,302.16 |
| 2.000 | kr.5.08089 | kr.10,161.78 |
| 3.000 | kr.4.96999 | kr.14,909.97 |
| 5.000 | kr.4.84710 | kr.24,235.50 |
| 7.000 | kr.4.77525 | kr.33,426.75 |
| 10.000 | kr.4.70611 | kr.47,061.10 |
| Unit Price without VAT: | kr.12.82000 |
|---|---|
| Unit Price with VAT: | kr.16.02500 |

