CC1808JKNPOEBN150 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.61628
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.00178
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.09733
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.62383
Datasheet

Direct


KEMET
In Stock: 3.395
Unit Price: kr.14.07000
Datasheet
15 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1808JKNPOEBN150

DigiKey Part Number
CC1808JKNPOEBN150-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1808JKNPOEBN150
Description
CAP CER 15PF 3KV C0G/NPO 1808
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1808JKNPOEBN150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808HA150JAT1AKYOCERA AVX01808HA150JAT1A-NDkr.3.61628Direct
1808HA150JAT2AKYOCERA AVX0478-KGM42BCG3U150JYTR-NDkr.4.00178Direct
1808HA150JAT3AKYOCERA AVX0478-1808HA150JAT3ATR-NDkr.3.09733Direct
1808HA150JAT4AKYOCERA AVX0478-KGM42BCG3U150JKTR-NDkr.3.62383Direct
C1808C150JHGACTUKEMET3.395399-15613-1-NDkr.14.07000Direct
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
2.000kr.1.72293kr.3,445.86
Manufacturers Standard Package
Unit Price without VAT:kr.1.72293
Unit Price with VAT:kr.2.15366