15 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1808C150JHGACTU

DigiKey Part Number
399-15613-2-ND - Tape & Reel (TR)
399-15613-1-ND - Cut Tape (CT)
399-15613-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1808C150JHGACTU
Description
CAP CER 15PF 3KV NP0 1808
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808C150JHGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.395
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.07000kr.14.07
10kr.9.52900kr.95.29
50kr.7.73100kr.386.55
100kr.7.17560kr.717.56
500kr.6.23754kr.3,118.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.94711kr.5,947.11
2.000kr.5.70797kr.11,415.94
3.000kr.5.58816kr.16,764.48
5.000kr.5.45535kr.27,276.75
7.000kr.5.37771kr.37,643.97
10.000kr.5.30299kr.53,029.90
Manufacturers Standard Package
Unit Price without VAT:kr.14.07000
Unit Price with VAT:kr.17.58750