Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade



CC1210MKX7R6BB476 | |
|---|---|
DigiKey Part Number | 311-3540-2-ND - Tape & Reel (TR) 311-3540-1-ND - Cut Tape (CT) 311-3540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210MKX7R6BB476 |
Description | CAP CER 47UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210MKX7R6BB476 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210ZC476MAT2A | KYOCERA AVX | 0 | 478-KGM32LR71A476MUCT-ND | kr.11.73000 | Direct |
| C1210C476M8RACTU | KEMET | 35.802 | 399-C1210C476M8RACTUCT-ND | kr.11.41000 | Direct |
| CL32B476MPJNNNE | Samsung Electro-Mechanics | 18.310 | 1276-CL32B476MPJNNNECT-ND | kr.4.06000 | Direct |
| GRM32ER71A476ME15L | Murata Electronics | 18.715 | 490-6543-1-ND | kr.5.64000 | Direct |
| LMK325B7476MM-PR | Taiyo Yuden | 555 | 587-5922-1-ND | kr.4.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.46000 | kr.14.46 |
| 10 | kr.9.80200 | kr.98.02 |
| 50 | kr.7.96560 | kr.398.28 |
| 100 | kr.7.39810 | kr.739.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.13180 | kr.3,065.90 |
| 1.000 | kr.5.84884 | kr.5,848.84 |
| 1.500 | kr.5.70710 | kr.8,560.65 |
| 2.500 | kr.5.55004 | kr.13,875.10 |
| 3.500 | kr.5.45816 | kr.19,103.56 |
| 5.000 | kr.5.36980 | kr.26,849.00 |
| Unit Price without VAT: | kr.14.46000 |
|---|---|
| Unit Price with VAT: | kr.18.07500 |






